Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW32PH122XK2LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel82AK2657RL
Cut Tape82AK2657
Product RangeDLW32PH Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 25+ | $2.210 |
| 100+ | $2.100 |
| 250+ | $1.960 |
| 500+ | $1.930 |
| 1000+ | $1.710 |
| 5000+ | $1.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW32PH122XK2LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel82AK2657RL
Cut Tape82AK2657
Product RangeDLW32PH Series
DC Current Rating1.2A
Inductance-
DC Resistance Max0.06ohm
Product RangeDLW32PH Series
Impedance1.2kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
1.2A
DC Resistance Max
0.06ohm
Impedance
1.2kohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Product Range
DLW32PH Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
