Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE322512F-R68M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6663RL
Cut Tape57AC6663
Product RangeDFE322512F Series
Your Part Number
2,241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.511 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.511 |
| 10+ | $0.428 |
| 15+ | $0.411 |
| 25+ | $0.395 |
| 50+ | $0.378 |
| 125+ | $0.361 |
| 250+ | $0.344 |
| 500+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322512F-R68M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6663RL
Cut Tape57AC6663
Product RangeDFE322512F Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
DC Current Rating4.4A
Product RangeDFE322512F Series
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Saturation Current (Isat)
6.1A
Product Range
DFE322512F Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
4.4A
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
DC Resistance Max
0.026ohm
Core Material
Iron
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
