Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252010P-R33M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81Y6042
Product RangeDFE252010P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.246 |
| 10+ | $0.208 |
| 15+ | $0.200 |
| 25+ | $0.192 |
| 50+ | $0.184 |
| 125+ | $0.176 |
| 250+ | $0.172 |
| 500+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010P-R33M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.81Y6042
Product RangeDFE252010P Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Power Inductor Case1008 [2520 Metric]
Product RangeDFE252010P Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
1008 [2520 Metric]
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
-
Saturation Current (Isat)
4.4A
Product Range
DFE252010P Series
DC Resistance Max
0.029ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
