Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201210U-R47M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6605RL
Cut Tape57AC6605
Product RangeDFE201210U Series
Your Part Number
7,045 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.319 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.319 |
| 10+ | $0.271 |
| 15+ | $0.261 |
| 25+ | $0.250 |
| 50+ | $0.240 |
| 125+ | $0.229 |
| 250+ | $0.224 |
| 500+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201210U-R47M=P2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel57AC6605RL
Cut Tape57AC6605
Product RangeDFE201210U Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)-
Inductor ConstructionShielded
Self Resonant Frequency-
DC Current Rating3A
Saturation Current (Isat)4.4A
Product RangeDFE201210U Series
Inductor Case Style2mm x 1.2mm x 1mm
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
DC Current Rating
3A
Product Range
DFE201210U Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
-
Self Resonant Frequency
-
Saturation Current (Isat)
4.4A
Inductor Case Style
2mm x 1.2mm x 1mm
DC Resistance Max
0.042ohm
Core Material
Iron
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
