Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDECE33J222ZC4BCopy
Newark Part No.96K8505
Product RangeDEC Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoDECE33J222ZC4BCopy
Newark Part No.96K8505
Product RangeDEC Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)6.3kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicE
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeDEC Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The DEC series high voltage Ceramic Capacitor ideal for use as the ballast in backlighting inverters for liquid crystal displays. It is also suitable for use on high voltage circuits such as Cockcroft circuits.
- Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standard)
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
10mm
Product Range
DEC Series
Operating Temperature Max
85°C
Voltage(DC)
6.3kV
Dielectric Characteristic
E
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
