Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DE2B3SA221KN3AT02FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11AN2516 |
| Product Range | DE2 Series |
| Your Part Number |
1,400 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.389 |
| 10+ | $0.233 |
| 25+ | $0.197 |
| 50+ | $0.162 |
| 100+ | $0.132 |
| 500+ | $0.114 |
| 1000+ | $0.104 |
| 2500+ | $0.089 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DE2B3SA221KN3AT02FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 11AN2516 |
| Product Range | DE2 Series |
| Capacitance | 220pF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X1 / Y2 |
| Voltage Rating X | 300V |
| Voltage Rating Y | 250V |
| Capacitor Case / Package | Radial Leaded |
| Capacitor Mounting | Through Hole |
| Lead Spacing | 7.5mm |
| Product Range | DE2 Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 220pF |
|---|---|
| Suppression Class | X1 / Y2 |
| Voltage Rating Y | 250V |
| Capacitor Mounting | Through Hole |
| Product Range | DE2 Series |
| Operating Temperature Max | 85°C |
| Capacitance Tolerance | ± 10% |
|---|---|
| Voltage Rating X | 300V |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 7.5mm |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
