Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTLS3M58G53-B0
Newark Part No.70AC3722
Product RangeCERALOCK CSTLS
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS3M58G53-B0
Newark Part No.70AC3722
Product RangeCERALOCK CSTLS
Technical Datasheet
Frequency3.58MHz
Product RangeCERALOCK CSTLS
No. of Pins3 Pin
Resonant Frequency3.58MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance50ohm
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (27-Jun-2024)
Technical Specifications
Frequency
3.58MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
50ohm
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Product Range
CERALOCK CSTLS
Resonant Frequency
3.58MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
