Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTLS20M0X53-B0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK9008
Product RangeCSTLS_X Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.412 |
| 10+ | $0.350 |
| 25+ | $0.322 |
| 50+ | $0.315 |
| 100+ | $0.307 |
| 500+ | $0.241 |
Price for:Each
Minimum: 5
Multiple: 5
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLS20M0X53-B0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK9008
Product RangeCSTLS_X Series
Frequency20MHz
Product RangeCSTLS_X Series
No. of Pins3 Pin
Resonant Frequency20MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance50ohm
No. of Pins3Pins
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
20MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
50ohm
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Product Range
CSTLS_X Series
Resonant Frequency
20MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
