Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No7BB-20-6L0Copy
Newark Part No.99K0276
Product Range7BB Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMURATA
Manufacturer Part No7BB-20-6L0Copy
Newark Part No.99K0276
Product Range7BB Series
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency6.3kHz
Resonant Resistance1kohm
Capacitance0.01µF
External Diameter20mm
External Height0.2mm
Product Range7BB Series
SVHCLead titanium zirconium oxide (07-Nov-2024)
Alternatives for 7BB-20-6L0
1 Product Found
Product Overview
The 7BB series from Murata are piezoelectric diaphragms. These piezoelectric diaphragms are piezoelectric ceramic disks adhered to a metal plates of brass available in external drive and self drive types. These disphragms are typically used in clocks, calculators, digital camera and various alarms.
- Plate size diameter varies from 12mm to 41mm
- Clear sound
- Ultra thin and lightweight
- Noiseless and highly reliable
- Low power consumption for voltage type
- Resonant frequency range from 1.3KHz to 9KHz
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices, Audio
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
6.3kHz
Capacitance
0.01µF
External Height
0.2mm
SVHC
Lead titanium zirconium oxide (07-Nov-2024)
Element Type
Piezo
Resonant Resistance
1kohm
External Diameter
20mm
Product Range
7BB Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
