Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No78604/9CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6678
Product Range78604/9C Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.340 |
| 25+ | $2.200 |
| 50+ | $2.130 |
| 100+ | $2.070 |
| 250+ | $1.930 |
| 500+ | $1.900 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No78604/9CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ6678
Product Range78604/9C Series
Turns Ratio2:1
Inductance10mH
DC Resistance1.23ohm
ET Constant56Vµs
Isolation Voltage1kV
Product Range78604/9C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
2:1
DC Resistance
1.23ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
ET Constant
56Vµs
Product Range
78604/9C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
