Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No49221CCopy
Newark Part No.50AJ6569
Product Range4900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.480 |
| 25+ | $1.410 |
| 50+ | $1.330 |
| 100+ | $1.260 |
| 250+ | $1.250 |
| 500+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No49221CCopy
Newark Part No.50AJ6569
Product Range4900 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4900 Series
Power Inductor Case12mm x 12mm x 8mm
Inductor Case / Package-
DC Resistance Max0.805ohm
Inductance Tolerance-
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
4900 Series
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
950mA
Saturation Current (Isat)
-
Power Inductor Case
12mm x 12mm x 8mm
DC Resistance Max
0.805ohm
Product Length
12mm
Product Height
8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
