Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1433433C
Newark Part No.50AJ6444
Product Range1400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $4.580 |
| 25+ | $4.300 |
| 50+ | $4.000 |
| 100+ | $3.640 |
| 500+ | $3.380 |
| 1000+ | $3.070 |
| 2500+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1433433C
Newark Part No.50AJ6444
Product Range1400 Series
Product Range1400 Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.3A
Saturation Current (Isat)-
DC Resistance Max0.12ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
3.3A
DC Resistance Max
0.12ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability