Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-6R8M=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel69AK1555RL
Cut Tape69AK1555
Product RangeDG6045C Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.441 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.441 |
| 25+ | $0.375 |
| 100+ | $0.320 |
| 250+ | $0.309 |
| 500+ | $0.297 |
| 1000+ | $0.286 |
| 2500+ | $0.278 |
| 5000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-6R8M=P3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel69AK1555RL
Cut Tape69AK1555
Product RangeDG6045C Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.4A
Self Resonant Frequency-
Inductor Construction-
DC Current Rating3.4A
Saturation Current (Isat)3.6A
Product RangeDG6045C Series
Inductor Case / Package-
DC Resistance Max0.0432ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
DC Current Rating
3.4A
Product Range
DG6045C Series
DC Resistance Max
0.0432ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.4A
Inductor Construction
-
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
