Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part No1255AY-2R2N=P3Copy
Newark Part No.57AC7723
Product RangeDG6045C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.582 |
| 10+ | $0.428 |
| 25+ | $0.405 |
| 50+ | $0.389 |
| 100+ | $0.372 |
| 250+ | $0.356 |
| 500+ | $0.340 |
| 1000+ | $0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-2R2N=P3Copy
Newark Part No.57AC7723
Product RangeDG6045C Series
Technical Datasheet
Inductance2.2µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating4.7A
Product RangeDG6045C Series
Inductor Case Style6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0192ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Product Range
DG6045C Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
4.5mm
Inductor Construction
-
DC Current Rating
4.7A
Inductor Case Style
6mm x 6mm x 4.5mm
DC Resistance Max
0.0192ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
