Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-5/24-Q12N-C
Newark Part No.42AH1006
Product RangeUWE Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-5/24-Q12N-C
Newark Part No.42AH1006
Product RangeUWE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio4:1
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 124A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Input Voltage DC Min9V
Isolation Voltage2.25kV
Input Voltage DC Nom12V
Input Voltage DC Max36V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Width22.9mm
Height10.2mm
Depth58.4mm
Product RangeUWE Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
24A
Output Current - Output 2
-
Input Voltage DC Min
9V
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed, Adjustable
Width
22.9mm
Depth
58.4mm
SVHC
Lead
DC / DC Converter Type
Eighth Brick
Output Power Max
120W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
2.25kV
Input Voltage DC Max
36V
DC / DC Converter Mounting
Through Hole
Height
10.2mm
Product Range
UWE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
