Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-3.3/30-Q48PB-CCopy
Newark Part No.94T6807
Product RangeUWE Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-3.3/30-Q48PB-CCopy
Newark Part No.94T6807
Product RangeUWE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio4:1
Output Power Max99W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangeUWE Series
Input Voltage DC Min18V
Isolation Voltage2.25kV
Input Voltage DC Nom48V
Input Voltage DC Max75V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width22.9mm
Height9.91mm
Depth58.4mm
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
30A
Output Current - Output 2
-
Product Range
UWE Series
Isolation Voltage
2.25kV
Input Voltage DC Max
75V
DC / DC Converter Mounting
Through Hole
Height
9.91mm
SVHC
Lead
DC / DC Converter Type
Eighth Brick
Output Power Max
99W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Min
18V
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
Width
22.9mm
Depth
58.4mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
