Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPWR1726ACCopy
Newark Part No.87K4872
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPWR1726ACCopy
Newark Part No.87K4872
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max1.5W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 190mA
Output Voltage - Output 2-15V
Output Current - Output 290mA
Output RegulationUnregulated
Isolation Voltage8kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width28.58mm
Height10.29mm
DC / DC Converter MountingThrough Hole
Depth41.91mm
Input Voltage DC Min7V
Input Voltage DC Max16V
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
90mA
Output Current - Output 2
90mA
Isolation Voltage
8kV
DC / DC Converter Output Type
Fixed
Height
10.29mm
Depth
41.91mm
Input Voltage DC Max
16V
SVHC
To Be Advised
DC / DC Converter Type
DIP
Output Power Max
1.5W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
28.58mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
7V
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
