Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPWR1303ACCopy
Newark Part No.87K4856
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPWR1303ACCopy
Newark Part No.87K4856
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1.5W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1150mA
Output Voltage - Output 2-5V
Output Current - Output 2150mA
Output Regulation-
Isolation Voltage8kV
Input Voltage DC Nom5V
Approvals & StandardsCSA, IEC, UL
DC / DC Converter Output TypeFixed
Width20.45mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth32.26mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
150mA
Output Current - Output 2
150mA
Isolation Voltage
8kV
Approvals & Standards
CSA, IEC, UL
Width
20.45mm
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
1.5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
-
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
32.26mm
Input Voltage DC Max
5.5V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
