Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPQU650M-28P
Newark Part No.31AK8710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 100+ | $226.110 |
Price for:Each
Minimum: 120
Multiple: 20
$27,133.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPQU650M-28P
Newark Part No.31AK8710
Technical Datasheet
Power Rating (Convection Cooling)450W
Output Voltage - Output 128V
Output Current - Output 123.2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating (Convection Cooling)
450W
Output Current - Output 1
23.2A
Output Voltage - Output 1
28V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
