Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPQU650-24Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.39AH6991
Product RangePQU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 100+ | $214.110 |
Price for:Each
Minimum: 120
Multiple: 20
$25,693.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPQU650-24Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.39AH6991
Product RangePQU Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Convection Cooling)450W
Power Rating (Forced Cooling)650W @ 300LFM
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 127.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePQU Series
SVHCLead
Technical Specifications
Power Supply Applications
Medical
Power Rating (Convection Cooling)
450W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PQU Series
No. of Outputs
1 Output
Power Rating (Forced Cooling)
650W @ 300LFM
Power Supply Output Type
Fixed
Output Current - Output 1
27.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
