Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPAE-29/3-D48NB-C
Newark Part No.08X6989
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPAE-29/3-D48NB-C
Newark Part No.08X6989
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max98.34W
No. of Outputs1 Output
Output Voltage - Output 129.8V
Output Current - Output 13.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
Approvals & StandardsCSA, UL
DC / DC Converter Output TypeFixed, Adjustable
Width58.4mm
DC / DC Converter MountingThrough Hole
Height12.4mm
Depth36.8mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3.3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Approvals & Standards
CSA, UL
Width
58.4mm
Height
12.4mm
Input Voltage DC Min
36V
Product Range
-
DC / DC Converter Type
Eighth Brick
Output Power Max
98.34W
Output Voltage - Output 1
29.8V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
36.8mm
Input Voltage DC Max
75V
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate