Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/6-W12N-C
Newark Part No.99W8896
Product RangeOKL-T/6-W12 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/6-W12N-C
Newark Part No.99W8896
Product RangeOKL-T/6-W12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max30W
Output Voltage Min591mV
Output Voltage Max5.5V
Output Current Max6A
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height7.2mm
Depth12.19mm
Width12.19mm
Product RangeOKL-T/6-W12 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage Max
5.5V
Output Current Max
6A
Input Voltage DC Min
4.5V
Height
7.2mm
Width
12.19mm
SVHC
No SVHC (19-Jan-2021)
DC / DC Converter Type
-
Output Voltage Min
591mV
Output Current Max
6A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
12.19mm
Product Range
OKL-T/6-W12 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate