Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/20-W5P-C
Newark Part No.
Full Reel38X4502
Re-Reel38X4501
Cut Tape38X4501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $13.920 | $2,784.00 |
| Total Price | $2,784.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $13.920 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 1000+ | $12.420 |
| 2000+ | $12.070 |
| 4000+ | $11.640 |
| 6000+ | $11.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/20-W5P-C
Newark Part No.
Full Reel38X4502
Re-Reel38X4501
Cut Tape38X4501
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max66W
Output Voltage Nom-
Output Current Max20A
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Depth33.02mm
Width13.46mm
Height8.75mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
-
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.4V
Depth
33.02mm
Height
8.75mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
-
Output Power Max
66W
Output Current Max
20A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
13.46mm
Product Range
-
Technical Docs (2)
Alternatives for OKL-T/20-W5P-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
