Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/1-W12N-CCopy
Newark Part No.30AK6659
Product RangeOKL Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/1-W12N-CCopy
Newark Part No.30AK6659
Product RangeOKL Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeNon Isolated POL
Input Ratio5:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 15.5V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom12V
DC / DC Converter Output TypeAdjustable
Width12.4mm
Height4.6mm
Depth12.4mm
Input Voltage DC Min2.9V
Input Voltage DC Max14V
Product RangeOKL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
5:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Adjustable
Height
4.6mm
Input Voltage DC Min
2.9V
Product Range
OKL Series
DC / DC Converter Type
Non Isolated POL
Output Power Max
5W
Output Voltage - Output 1
5.5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
12.4mm
Depth
12.4mm
Input Voltage DC Max
14V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
