Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTA1205MC
Newark Part No.61K3391
Product RangeNTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.450 |
| 50+ | $9.260 |
| 100+ | $8.880 |
| 250+ | $8.410 |
Price for:Each
Minimum: 25
Multiple: 25
$236.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTA1205MC
Newark Part No.61K3391
Product RangeNTA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Product RangeNTA Series
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width7.7mm
Height6.6mm
Depth15.24mm
SVHCLead
Product Overview
The NTA1205MC is a 2-output 1W surface-mount isolated DC/DC Converter employs lead-frame technology and transfer moulding techniques to bring all of the benefits of IC style to hybrid circuitry. The device is suitable for all applications where high volume production is envisaged.
- Internal SMD construction
- Toroidal magnetics
- No heat sink required
- Multi-layer ceramic capacitors
- 1kVDC Isolation
- Power density 1.36W/cm³
- Footprint over pins 1.64cm²
- 69% Efficiency
- 50pF Isolation capacitance
- 1154μs Start-up time
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Output Regulation
Unregulated
Input Voltage DC Min
10.8V
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Surface Mount Device
Height
6.6mm
SVHC
Lead
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Product Range
NTA Series
Isolation Voltage
1kV
Input Voltage DC Max
13.2V
DC / DC Converter Output Type
Fixed
Width
7.7mm
Depth
15.24mm
Technical Docs (3)
Alternatives for NTA1205MC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
