Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTA0515MC
Newark Part No.61K3389
Product RangeNTA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.370 |
| 50+ | $9.180 |
| 100+ | $8.790 |
| 250+ | $8.330 |
Price for:Each
Minimum: 25
Multiple: 25
$234.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNTA0515MC
Newark Part No.61K3389
Product RangeNTA Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Product RangeNTA Series
Input Voltage DC Min4.5V
Isolation Voltage1kV
Input Voltage DC Max5.5V
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width7.7mm
Height6.6mm
Depth15.24mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NTA0515MC is a 2-output 1W board-mount isolated DC to DC Converter employ lead frame technology and transfer moulding technique. Co-planarity of the lead positions is based upon IEC 191-6:1990. The NTA series miniature surface mounted DC/DC converter is suitable for all applications where high volume production is envisaged.
- Efficiency up to 78%
- Footprint over pins 1.64cm²
- Internal SMD construction
- Toroidal magnetics
- 1kVDC Isolation
- MTTF up to 2.1 million hours
- 1.36W/cm³ Power density
- No heatsink required
- Multi-layer ceramic capacitors
- -40 to +85°C Wide operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Product Range
NTA Series
Isolation Voltage
1kV
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Surface Mount Device
Height
6.6mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Min
4.5V
Input Voltage DC Max
5.5V
DC / DC Converter Output Type
Fixed
Width
7.7mm
Depth
15.24mm
Technical Docs (2)
Alternatives for NTA0515MC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate