Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMK2412SC
Newark Part No.82T5386
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMK2412SC
Newark Part No.82T5386
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 283mA
Output RegulationUnregulated
Isolation Voltage3kV
Approvals & StandardsUL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.65mm
DC / DC Converter MountingThrough Hole
Height10.15mm
Depth19.65mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
83mA
Isolation Voltage
3kV
Input Voltage DC Nom
24V
Width
7.65mm
Height
10.15mm
Input Voltage DC Min
21.6V
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Approvals & Standards
UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.65mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
