Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMJ0515SC
Newark Part No.61K3207
Product RangeNMJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.940 |
| 50+ | $15.600 |
| 100+ | $14.940 |
| 250+ | $14.110 |
Price for:Each
Minimum: 25
Multiple: 25
$398.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMJ0515SC
Newark Part No.61K3207
Product RangeNMJ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Product RangeNMJ Series
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
DC / DC Converter MountingThrough Hole
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NMJ0515SC is a 2-output 1W board-mount isolated DC/DC Converter offering pin and functionality compatibility with the NMV series SIP DC/DC converters. This device is suitable for applications where safety and miniaturization are of paramount importance. Isolation barrier approved for supplementary/reinforced insulation.
- No heat sink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- Pin compatible with the NMV series SIP DC/DC converters
- Power density 0.42W/cm³
- Footprint over pins 1.91cm²
- 20mVp-p Ripple and noise
- 65% Minimum efficiency
- 3pF Isolation capacitance
- 21560μs Start-up time
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Product Range
NMJ Series
Input Voltage DC Nom
5V
Width
9.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Depth
19.5mm
Input Voltage DC Max
5.5V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
