Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNKA0305SCCopy
Newark Part No.61K3005
Product RangeNKA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.780 |
| 50+ | $8.680 |
| 100+ | $8.560 |
| 250+ | $8.440 |
Price for:Each
Minimum: 30
Multiple: 30
$263.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNKA0305SCCopy
Newark Part No.61K3005
Product RangeNKA Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Product RangeNKA Series
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width5.95mm
Height7.55mm
DC / DC Converter MountingThrough Hole
Depth19.5mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NKA0305SC is a 2-output 1W isolated sub-miniature DC/DC Converter with standard building blocks for on-board distributed power systems. The device offers improved efficiency, lower output ripple and 3kVDC isolation capability through the use of state of the art technology. It is ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise.
- Industry standard pin-out
- Power sharing on output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 79% Efficiency
- 22pF Isolation capacitance
- 3.35ms Start-up time
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
5.95mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
2.97V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Product Range
NKA Series
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7.55mm
Depth
19.5mm
Input Voltage DC Max
3.63V
Technical Docs (1)
Alternatives for NKA0305SC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
