Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDTD2405C
Newark Part No.70K3781
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDTD2405C
Newark Part No.70K3781
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2300mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width14.66mm
Height7mm
DC / DC Converter MountingThrough Hole
Depth32.26mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product Range-
SVHCLead
Product Overview
The NDTD series isolated wide input DC/DC Converter offering dual-output over a 2:1 input voltage range. It delivers 3W output power up to 85°C without heat-sinking. A fly-back oscillator design with isolated feedback is used to give regulation over the full operating range of 25 to 100% of full load. It is strongly recommended that external capacitor be used on input and output to guarantee performance over full load and input voltage range.
- Industry standard pin-out
- Short-circuit protection
- No heat-sink required
- Internal SMD construction
- Load and line regulation <lt/> 1% on both outputs
- 1kVDC Isolation
- Power density 0.9W/cm³
Applications
Power Management, Industrial
Warnings
Industrial
Notes
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7mm
Depth
32.26mm
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
14.66mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate