Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDL0505SCCopy
Newark Part No.61K2958
Product RangeNDL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.010 |
| 25+ | $15.840 |
| 50+ | $15.500 |
| 100+ | $14.830 |
| 250+ | $13.990 |
Price for:Each
Minimum: 23
Multiple: 23
$368.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNDL0505SCCopy
Newark Part No.61K2958
Product RangeNDL Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Product RangeNDL Series
Input Voltage DC Min4.5V
Isolation Voltage1kV
Input Voltage DC Nom5V
Input Voltage DC Max9V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.2mm
Height11.1mm
Depth21.8mm
SVHCLead
Product Overview
The NDL0505SC is an isolated wide input single-output DC/DC Converter has regulated outputs over the wide temperature range of -40 to 85°C. The input voltage range is 2:1 with the output power at 2W and the input to output isolation is 1kVDC. Continuous short circuit protection, external control provides state of the art functionality. Nominal input voltages of 5V with output voltages of 5V are available as standard with custom parts on request. The plastic case is rated to UL94V-0 with encapsulant to UL94V-1.
- Continuous short circuit protection with current fold back
- No electrolytic capacitors
- Fully encapsulated
- External control
- Low noise
- Fully encapsulated
- 1kVDC Isolation
- 0.9W/cm³ Power density
- 66% Efficiency
- 26pF Isolation capacitance
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Product Range
NDL Series
Isolation Voltage
1kV
Input Voltage DC Max
9V
DC / DC Converter Mounting
Through Hole
Height
11.1mm
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
4.5V
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Width
9.2mm
Depth
21.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
