Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCM6S1203EC
Newark Part No.51X2475
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCM6S1203EC
Newark Part No.51X2475
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 11.52A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5.2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20mm
Height10.75mm
DC / DC Converter MountingThrough Hole
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product Range-
SVHCLead
Product Overview
Applications
Power Management, Industrial, Communications & Networking, Automation & Process Control
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.52A
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10.75mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
20mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate