Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRGM080200C41RACopy
Newark Part No.
Full Reel52AH6762
Re-Reel69AH8875
Cut Tape69AH8875
Product RangePicoBK MYRGM-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.230 |
| 25+ | $1.190 |
| 50+ | $1.170 |
| 100+ | $1.160 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRGM080200C41RACopy
Newark Part No.
Full Reel52AH6762
Re-Reel69AH8875
Cut Tape69AH8875
Product RangePicoBK MYRGM-C Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max-
Output Voltage Min900mV
Output Voltage Max6V
Output Current Max2A
Output Current Max2A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.7V
Input Voltage DC Max6V
Height1.35mm
Depth3.1mm
Width4.7mm
Product RangePicoBK MYRGM-C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
6V
Output Current Max
2A
Input Voltage DC Min
2.7V
Height
1.35mm
Width
4.7mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
900mV
Output Current Max
2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
6V
Depth
3.1mm
Product Range
PicoBK MYRGM-C Series
Technical Docs (1)
Alternatives for MYRGM080200C41RA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
