Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGC1R83BFPF2RVCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9934RL
Cut Tape80AH9934
Product RangeMonoBK MYMGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.440 | $14.44 |
| Total Price | $14.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.440 |
| 5+ | $13.830 |
| 10+ | $13.000 |
| 25+ | $12.500 |
| 50+ | $12.260 |
| 100+ | $12.010 |
| 250+ | $11.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGC1R83BFPF2RVCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH9934RL
Cut Tape80AH9934
Product RangeMonoBK MYMGC Series
Power Supply ApplicationsITE & Industrial
Input Voltage Min3.3V
DC / DC Converter TypeStep Down, Module
No. of Outputs4 Output
Input Voltage Max5.5V
Output Power Max2.72W
DC / DC Converter IC CaseLGA
Output Voltage Nom850mV
Output Current Max3.2A
No. of Pins61Pins
Output Current Max3.2A
Output Current1.5A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Switching Frequency2MHz
Input Voltage DC Min2.5V
Input Voltage DC Max5.5V
Operating Temperature Max85°C
Depth11.9mm
Width15mm
Height2.4mm
Product RangeMonoBK MYMGC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
DC / DC Converter Type
Step Down, Module
Input Voltage Max
5.5V
DC / DC Converter IC Case
LGA
Output Current Max
3.2A
Output Current Max
3.2A
DC / DC Converter Output Type
Fixed
Switching Frequency
2MHz
Input Voltage DC Max
5.5V
Depth
11.9mm
Height
2.4mm
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.3V
No. of Outputs
4 Output
Output Power Max
2.72W
Output Voltage Nom
850mV
No. of Pins
61Pins
Output Current
1.5A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
2.5V
Operating Temperature Max
85°C
Width
15mm
Product Range
MonoBK MYMGC Series
Alternatives for MYMGC1R83BFPF2RV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
