Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGA5R03ECLA5RA
Newark Part No.
Re-Reel87AK0121
Cut Tape87AK0121
Product RangeMonoBK MYMGA Series
Your Part Number
363 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.790 |
| 10+ | $8.320 |
| 25+ | $8.150 |
| 50+ | $8.010 |
| 100+ | $7.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGA5R03ECLA5RA
Newark Part No.
Re-Reel87AK0121
Cut Tape87AK0121
Product RangeMonoBK MYMGA Series
Power Supply Applications-
DC / DC Converter TypeStep Down, Module
Output Power Max-
Output Voltage Min3.3V
Output Voltage Max5V
Output Current Max3.5A
Output Current Max3.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min8V
Input Voltage DC Max28.8V
Height5.6mm
Depth9mm
Width10.5mm
Product RangeMonoBK MYMGA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Voltage Max
5V
Output Current Max
3.5A
Input Voltage DC Min
8V
Height
5.6mm
Width
10.5mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
3.3V
Output Current Max
3.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28.8V
Depth
9mm
Product Range
MonoBK MYMGA Series
Alternatives for MYMGA5R03ECLA5RA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability