Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ1300-12V108-L48NBMCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.11AN6594
Product RangeMPQ Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.760 |
| 5+ | $131.270 |
| 10+ | $130.200 |
| 25+ | $127.600 |
Price for:Each
Minimum: 1
Multiple: 1
$135.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPQ1300-12V108-L48NBMCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.11AN6594
Product RangeMPQ Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeQuarter Brick, DIP
No. of Outputs1 Output
Output Power Max1.3kW
Output Voltage Nom12V
Output Current Max108A
Output Current Max108A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min40V
Input Voltage DC Max60V
Depth58.42mm
Width36.83mm
Height14mm
Product RangeMPQ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
108A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
60V
Width
36.83mm
Product Range
MPQ Series
DC / DC Converter Type
Quarter Brick, DIP
Output Power Max
1.3kW
Output Current Max
108A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
40V
Depth
58.42mm
Height
14mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MPQ1300-12V108-L48NBMC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
