Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D051505MPC-R13Copy
Newark Part No.92Y4385
Product RangeMGJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$2,976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D051505MPC-R13Copy
Newark Part No.92Y4385
Product RangeMGJ Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 150mA
Output Voltage - Output 2-5V
Output Current - Output 250mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width14.99mm
Height4.41mm
DC / DC Converter MountingSurface Mount Device
Depth19.94mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMGJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
50mA
Output Current - Output 2
50mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
Height
4.41mm
Depth
19.94mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
14.99mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Product Range
MGJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
