Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ2S0305SCCopy
Newark Part No.45W8512
Product RangeMEJ2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.560 |
| 50+ | $10.340 |
| 100+ | $9.900 |
| 250+ | $9.350 |
Price for:Each
Minimum: 25
Multiple: 25
$264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ2S0305SCCopy
Newark Part No.45W8512
Product RangeMEJ2 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width9.95mm
Height12.65mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeMEJ2 Series
SVHCLead
Product Overview
The M12 series Thermocouple Probe with mounting threads and M12 connectors.
- Type J and K Thermocouple calibrations
- Single and dual element configurations
- Ungrounded junctions
- -50 to 90°C (-58 to 194°F) Connector temperature range
- 304 Stainless steel probe (type J) and Inconel 600 probe (type K)
- 1⁄8 or 1⁄4" Diameters
- Many standard lengths
- Stainless steel transition with M12 connector
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
12.65mm
Depth
19.65mm
Input Voltage DC Max
3.63V
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
9.95mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
2.97V
Product Range
MEJ2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
