Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ1D2415SCCopy
Newark Part No.86W5730
Product RangeMEJ1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.600 |
| 50+ | $9.400 |
| 100+ | $9.000 |
| 250+ | $8.500 |
Price for:Each
Minimum: 25
Multiple: 25
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEJ1D2415SCCopy
Newark Part No.86W5730
Product RangeMEJ1 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.95mm
Height12.65mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeMEJ1 Series
SVHCLead
Product Overview
The MEJ1D2415SC is a 2-output 1W board-mount isolated DC/DC Converter offering an insulation upgrade path from the NMV and MEV1 series. The device is ideal for applications where safety and miniaturization are of paramount importance.
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- Pin compatible with the MEV, NMV, NMK, MEJ2 and NMJ series
- 5.2kVDC Isolation hi pot test
- 5% Maximum load regulation
- 35mVp-p Maximum ripple and noise
- 78.5% Typical efficiency
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
12.65mm
Depth
19.65mm
Input Voltage DC Max
26.4V
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
9.95mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
21.6V
Product Range
MEJ1 Series
Alternatives for MEJ1D2415SC
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
