Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE18SAN1R0MG0L
Newark Part No.33AK8708
Product RangeDFE18SAN_G0
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDFE18SAN1R0MG0L
Newark Part No.33AK8708
Product RangeDFE18SAN_G0
Technical Datasheet
Inductance1µH
DC Resistance Max0.128ohm
RMS Current (Irms)-
Self Resonant Frequency-
Saturation Current (Isat)2.1A
DC Current Rating1.7A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeDFE18SAN_G0
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1µH
RMS Current (Irms)
-
Saturation Current (Isat)
2.1A
Inductor Case Style
0603 [1608 Metric]
Product Range
DFE18SAN_G0
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
0.128ohm
Self Resonant Frequency
-
DC Current Rating
1.7A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability