Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA5-20PC-2-DC1-RL-CCopy
Newark Part No.16M5592
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA5-20PC-2-DC1-RL-CCopy
Newark Part No.16M5592
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Current
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min5VDC
Supply Voltage Max40VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 1A / 0A to 10A / 0A to 100A / 0A to 1KA
Panel Cutout Height
21.29mm
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
AC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
40VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
