Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDBE0125V2N2BSCCopy
Newark Part No.80Y5639
Product RangeDBE Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDBE0125V2N2BSCCopy
Newark Part No.80Y5639
Product RangeDBE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width58.4mm
DC / DC Converter MountingThrough Hole
Height13.2mm
Depth22.9mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeDBE Series
SVHCLead
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
25A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
22.9mm
Input Voltage DC Max
75V
SVHC
Lead
DC / DC Converter Type
Eighth Brick
Output Power Max
300W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
58.4mm
Height
13.2mm
Input Voltage DC Min
36V
Product Range
DBE Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
