Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No84222C
Newark Part No.12N4253
Product Range8400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.315 |
Price for:Each
Minimum: 2000
Multiple: 2000
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No84222C
Newark Part No.12N4253
Product Range8400 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8400 Series
Power Inductor Case4.5mm x 3.3mm x 2.6mm
DC Resistance Max90mohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.3mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
8400 Series
DC Resistance Max
90mohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
2A
Saturation Current (Isat)
-
Power Inductor Case
4.5mm x 3.3mm x 2.6mm
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate