Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No33470CCopy
Newark Part No.12N4127
Product Range3300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $2.250 |
| 50+ | $2.220 |
| 100+ | $2.180 |
| 250+ | $2.100 |
| 500+ | $1.990 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 40
Multiple: 40
$90.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No33470CCopy
Newark Part No.12N4127
Product Range3300 Series
Technical Datasheet
Product Range3300 Series
Inductance47µH
RMS Current (Irms)3.5A
DC Resistance Max0.048ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
3300 Series
RMS Current (Irms)
3.5A
Inductance Tolerance
± 15%
Inductance
47µH
DC Resistance Max
0.048ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
