Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1422435C
Newark Part No.33AK3865
Product Range1400 Series
Your Part Number
252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $3.140 |
| 25+ | $3.120 |
| 50+ | $3.060 |
| 100+ | $2.940 |
| 250+ | $2.790 |
| 500+ | $2.640 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1422435C
Newark Part No.33AK3865
Product Range1400 Series
Product Range1400 Series
Inductance220µH
Inductor ConstructionWirewound
RMS Current (Irms)3.5A
Saturation Current (Isat)-
DC Resistance Max0.096ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Wirewound
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
3.5A
DC Resistance Max
0.096ohm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability