Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R682CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK6478
Product Range1300R Series
Your Part Number
211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.944 |
| 25+ | $0.842 |
| 50+ | $0.803 |
| 100+ | $0.764 |
| 500+ | $0.728 |
| 1000+ | $0.668 |
| 2500+ | $0.655 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R682CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80AK6478
Product Range1300R Series
Product Range1300R Series
Inductance6.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.5A
Saturation Current (Isat)3.5A
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.5A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
3.5A
DC Resistance Max
0.023ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
