Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R152CCopy
Newark Part No.46P8742
Product Range1100R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.933 |
| 25+ | $0.873 |
| 50+ | $0.830 |
| 100+ | $0.791 |
| 250+ | $0.752 |
| 500+ | $0.717 |
| 1000+ | $0.673 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R152CCopy
Newark Part No.46P8742
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance1.5µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.3A
Saturation Current (Isat)6.3A
DC Resistance Max8mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
6.3A
Inductance Tolerance
± 20%
Inductance
1.5µH
RMS Current (Irms)
6.3A
DC Resistance Max
8mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
