Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R106CCopy
Newark Part No.46P8741
Product Range1300R Series
Your Part Number
120 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.933 |
| 25+ | $0.873 |
| 50+ | $0.830 |
| 100+ | $0.791 |
| 250+ | $0.752 |
| 500+ | $0.717 |
| 1000+ | $0.673 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R106CCopy
Newark Part No.46P8741
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)85mA
Saturation Current (Isat)85mA
DC Resistance Max23.8ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
85mA
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
85mA
DC Resistance Max
23.8ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
