
Product Information
Product Overview
MT9234ZBA-EU is an V.92 Data/Fax MultiModem desktop business modem with EU bundle. The MultiModem ZBA V.92 business modem supports remote configuration, callback security, as well as dial-up and 2 wire leased line connections making it the modem of choice for business applications. With V.92, this modem provides an increase in upload speeds and quicker connect times than traditional V.90 modems. It offers V.34/33.6K fax and Error Correction Mode, that reduces fax transmission time by more than half when compared to traditional fax modems. In addition, all models are globally approved for use in many countries around the world. This means one model can ship virtually anywhere.
- Remote configuration for centralised setup and management
- Callback security for network security and reduced telephone toll charges
- U.S. Caller ID reporting
- Small footprint and stackable design
- Globally approved for use in many countries worldwide
- Linux compatible
- Self resetting lightning protection
- Flash memory for easy updates
Applications
Communications & Networking, Security
Technical Specifications
-
-
RS232
-
-
-
V.92/56K Download Speeds and 48K Upload Speeds When Connecting with V.92 Servers, Linux Compatible
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate
