
Product Information
Product Overview
MT5656SMI-L-D-34-SP is an SocketModem with V.34bis serial data operating at 3.3V. The Multi-Tech SocketModem embedded modem creates communication ready devices by integrating data/fax modem functionality into a single, universal socket design. The SocketModem embedded modem utilises a space efficient (1" x 2.5") design that allows OEMs to integrate a wide range of modem functions and speeds into any product platform. The complete ready to integrate modem dramatically reduces development time and costs for system designers. The SocketModem embedded modem complies with telecom requirements globally and can be shipped worldwide
- AT command interface for IP configuration
- Complete modem solution including the controller, data pump and DAA
- Universal socket connectivity
- Intelligent universal IP stack for enhanced M2M functionality
- DNS, FTP Client, POP3, SMTP, TCP, Telnet server, ICMP, IP, TCP/UDP and PPP protocol support
- PAP and CHAP authentication
- Serial interface supports DTE speeds to 230Kbps
- TIA-602 AT command compatible in modem mode
- Flash memory to update firmware with the latest enhancements
Applications
Communications & Networking, Industrial, Consumer Electronics, Portable Devices, Security, Medical, Sensing & Instrumentation
Technical Specifications
-
3.3V
-
-
-
-
Complete Data/Fax Modem Solution, Data Pump and DAA, Space Efficient Universal Socket Connectivity
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate
